Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Eaton Automotive Electronics Solutions
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTS181224V075

DigiKey Part Number
283-PTS181224V075TR-ND - Tape & Reel (TR)
283-PTS181224V075CT-ND - Cut Tape (CT)
283-PTS181224V075DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS181224V075
Description
PTC RESET FUSE 24V 750MA 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
200 ms
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
110 mOhms
Series
Resistance - Post Trip (R1) (Max)
400 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
24V
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Hold (Ih) (Max)
750 mA
Thickness (Max)
0.047" (1.20mm)
Current - Trip (It)
1.5 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812L075/24DRLittelfuse Inc.12 913F3484CT-ND16,89000 KčDirect
MINISMDC075F/24-2Littelfuse Inc.26 167MINISMDC075F24-2CT-ND16,89000 KčDirect
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
54,50400 Kč22,52 Kč
104,17100 Kč41,71 Kč
503,45360 Kč172,68 Kč
1003,18670 Kč318,67 Kč
2502,86472 Kč716,18 Kč
5002,64322 Kč1 321,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,44906 Kč2 449,06 Kč
2 0002,25824 Kč4 516,48 Kč
3 0002,15319 Kč6 459,57 Kč
5 0002,03625 Kč10 181,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč