



PTS12066V150 | |
|---|---|
DigiKey Part Number | 283-PTS12066V150TR-ND - Tape & Reel (TR) 283-PTS12066V150CT-ND - Cut Tape (CT) 283-PTS12066V150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS12066V150 |
Description | PTC RESET FUSE 6V 1.5A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 5 | 5,54400 Kč | 27,72 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 50 | 4,25420 Kč | 212,71 Kč |
| 100 | 3,92660 Kč | 392,66 Kč |
| 250 | 3,53104 Kč | 882,76 Kč |
| 500 | 3,25762 Kč | 1 628,81 Kč |
| 1 000 | 3,00460 Kč | 3 004,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,69875 Kč | 6 746,88 Kč |
| 5 000 | 2,48692 Kč | 12 434,60 Kč |
| 7 500 | 2,37023 Kč | 17 776,72 Kč |
| 12 500 | 2,23034 Kč | 27 879,25 Kč |
| 17 500 | 2,14230 Kč | 37 490,25 Kč |
| 25 000 | 2,05237 Kč | 51 309,25 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |




