PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTS08056V050

DigiKey Part Number
283-PTS08056V050TR-ND - Tape & Reel (TR)
283-PTS08056V050CT-ND - Cut Tape (CT)
283-PTS08056V050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS08056V050
Description
PTC RESET FUSE 6V 500MA 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Trip (It)
1 A
Manufacturer
Eaton - Electronics Division
Current - Max
100 A
Series
Time to Trip
0.2 s
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Voltage - Max
6V
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Current - Hold (Ih) (Max)
500 mA
Thickness (Max)
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 215
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
56,09000 Kč30,45 Kč
105,62700 Kč56,27 Kč
504,66580 Kč233,29 Kč
1004,30460 Kč430,46 Kč
2503,86952 Kč967,38 Kč
5003,57008 Kč1 785,04 Kč
1 0003,29249 Kč3 292,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,79783 Kč11 191,32 Kč
8 0002,57714 Kč20 617,12 Kč
12 0002,45554 Kč29 466,48 Kč
20 0002,30968 Kč46 193,60 Kč
28 0002,21787 Kč62 100,36 Kč
40 0002,16778 Kč86 711,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč