
PTS06039V020 | |
|---|---|
DigiKey Part Number | 283-PTS06039V020TR-ND - Tape & Reel (TR) 283-PTS06039V020CT-ND - Cut Tape (CT) 283-PTS06039V020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS06039V020 |
Description | PTC RESET FUSE 200MA 9V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 600 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 300 mOhms |
Series | Resistance - Post Trip (R1) (Max) 4 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Max 9V | Package / Case 0603 (1608 Metric), Concave |
Current - Hold (Ih) (Max) 200 mA | Size / Dimension 0.065" L x 0.035" W (1.60mm x 0.90mm) |
Current - Trip (It) 500 mA | Thickness (Max) 0.031" (0.80mm) |
Current - Max 4 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 5 | 3,99000 Kč | 19,95 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 50 | 3,06160 Kč | 153,08 Kč |
| 100 | 2,82630 Kč | 282,63 Kč |
| 250 | 2,54076 Kč | 635,19 Kč |
| 500 | 2,34380 Kč | 1 171,90 Kč |
| 1 000 | 2,16195 Kč | 2 161,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,93660 Kč | 9 683,00 Kč |
| 10 000 | 1,78395 Kč | 17 839,50 Kč |
| 15 000 | 1,69983 Kč | 25 497,45 Kč |
| 25 000 | 1,59895 Kč | 39 973,75 Kč |
| 35 000 | 1,53544 Kč | 53 740,40 Kč |
| 50 000 | 1,48823 Kč | 74 411,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

