PTC Resettable Fuse 9V 160 mA Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTS06039V016

DigiKey Part Number
283-PTS06039V016TR-ND - Tape & Reel (TR)
283-PTS06039V016CT-ND - Cut Tape (CT)
283-PTS06039V016DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS06039V016
Description
PTC RESET FUSE 160MA 9V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 9V 160 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Max
9V
Current - Hold (Ih) (Max)
160 mA
Current - Trip (It)
400 mA
Current - Max
4 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
400 mOhms
Resistance - Post Trip (R1) (Max)
5 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.065" L x 0.031" W (1.65mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
53,99000 Kč19,95 Kč
103,69600 Kč36,96 Kč
503,06160 Kč153,08 Kč
1002,82630 Kč282,63 Kč
2502,54076 Kč635,19 Kč
5002,34380 Kč1 171,90 Kč
1 0002,16195 Kč2 161,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,93660 Kč9 683,00 Kč
10 0001,78395 Kč17 839,50 Kč
15 0001,69983 Kč25 497,45 Kč
25 0001,59895 Kč39 973,75 Kč
35 0001,53544 Kč53 740,40 Kč
50 0001,48823 Kč74 411,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč