
PTS06039V016 | |
|---|---|
DigiKey Part Number | 283-PTS06039V016TR-ND - Tape & Reel (TR) 283-PTS06039V016CT-ND - Cut Tape (CT) 283-PTS06039V016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS06039V016 |
Description | PTC RESET FUSE 160MA 9V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 9V 160 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 4 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 400 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.031" W (1.65mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 5 | 3,99000 Kč | 19,95 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 50 | 3,06160 Kč | 153,08 Kč |
| 100 | 2,82630 Kč | 282,63 Kč |
| 250 | 2,54076 Kč | 635,19 Kč |
| 500 | 2,34380 Kč | 1 171,90 Kč |
| 1 000 | 2,16195 Kč | 2 161,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,93660 Kč | 9 683,00 Kč |
| 10 000 | 1,78395 Kč | 17 839,50 Kč |
| 15 000 | 1,69983 Kč | 25 497,45 Kč |
| 25 000 | 1,59895 Kč | 39 973,75 Kč |
| 35 000 | 1,53544 Kč | 53 740,40 Kč |
| 50 000 | 1,48823 Kč | 74 411,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


