
PTS060315V010 | |
|---|---|
DigiKey Part Number | 283-PTS060315V010TR-ND - Tape & Reel (TR) 283-PTS060315V010CT-ND - Cut Tape (CT) 283-PTS060315V010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS060315V010 |
Description | PTC RESET FUSE 100MA 15V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PTS060315V010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 3 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.031" W (1.65mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 5 | 4,15800 Kč | 20,79 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 50 | 3,19580 Kč | 159,79 Kč |
| 100 | 2,94810 Kč | 294,81 Kč |
| 250 | 2,65164 Kč | 662,91 Kč |
| 500 | 2,44626 Kč | 1 223,13 Kč |
| 1 000 | 2,25645 Kč | 2 256,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,93660 Kč | 9 683,00 Kč |
| 10 000 | 1,78395 Kč | 17 839,50 Kč |
| 15 000 | 1,69983 Kč | 25 497,45 Kč |
| 25 000 | 1,59895 Kč | 39 973,75 Kč |
| 35 000 | 1,53544 Kč | 53 740,40 Kč |
| 50 000 | 1,48823 Kč | 74 411,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


