PTC Resettable Fuse 15V 40 mA Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTS060315V004

DigiKey Part Number
283-PTS060315V004TR-ND - Tape & Reel (TR)
283-PTS060315V004CT-ND - Cut Tape (CT)
283-PTS060315V004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS060315V004
Description
PTC RESET FUSE 40MA 15V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 15V 40 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Max
15V
Current - Hold (Ih) (Max)
40 mA
Current - Trip (It)
120 mA
Current - Max
1 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
1.5 Ohms
Resistance - Post Trip (R1) (Max)
40 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.065" L x 0.031" W (1.65mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
54,15800 Kč20,79 Kč
103,84300 Kč38,43 Kč
503,19580 Kč159,79 Kč
1002,94810 Kč294,81 Kč
2502,65164 Kč662,91 Kč
5002,44626 Kč1 223,13 Kč
1 0002,25645 Kč2 256,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,86823 Kč9 341,15 Kč
10 0001,72102 Kč17 210,20 Kč
15 0001,63990 Kč24 598,50 Kč
25 0001,54261 Kč38 565,25 Kč
35 0001,48137 Kč51 847,95 Kč
50 0001,43049 Kč71 524,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč