


PTR060V0040-TR | |
|---|---|
DigiKey Part Number | 283-PTR060V0040-TR-ND - Tape & Reel (TR) 283-PTR060V0040-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR060V0040-TR |
Description | PTC RESET FUSE 60V 400MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3.8 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 550 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.29 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.299" Dia x 0.118" T (7.60mm x 3.00mm) |
Current - Hold (Ih) (Max) 400 mA | Height - Seated (Max) 0.532" (13.50mm) |
Current - Trip (It) 800 mA | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60R040XPR | Littelfuse Inc. | 597 | F5560CT-ND | 16,80000 Kč | Direct |
| MF-R040 | Bourns Inc. | 9 674 | MF-R040-ND | 9,87000 Kč | Direct |
| RXEF040-2 | Littelfuse Inc. | 24 931 | RXEF040-2HFCT-ND | 13,86000 Kč | Direct |
| RXEF040S-2 | Littelfuse Inc. | 8 204 | RXEF040S-2CT-ND | 13,86000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 11,67400 Kč | 58,37 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 50 | 8,94520 Kč | 447,26 Kč |
| 100 | 8,25640 Kč | 825,64 Kč |
| 250 | 7,42152 Kč | 1 855,38 Kč |
| 500 | 6,84534 Kč | 3 422,67 Kč |
| 1 000 | 6,31200 Kč | 6 312,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,52023 Kč | 19 560,69 Kč |
| 6 000 | 6,00385 Kč | 36 023,10 Kč |
| 9 000 | 5,71920 Kč | 51 472,80 Kč |
| 15 000 | 5,37767 Kč | 80 665,05 Kč |
| 21 000 | 5,30200 Kč | 111 342,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

