


PTR060V0025-TR | |
|---|---|
DigiKey Part Number | 283-PTR060V0025-TR-ND - Tape & Reel (TR) 283-PTR060V0025-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR060V0025-TR |
Description | PTC RESET FUSE 60V 250MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 40 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 1.25 Ohms | |
Resistance - Post Trip (R1) (Max) | 3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 5 | 10,24800 Kč | 51,24 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 50 | 7,83220 Kč | 391,61 Kč |
| 100 | 7,22750 Kč | 722,75 Kč |
| 250 | 6,49680 Kč | 1 624,20 Kč |
| 500 | 5,99282 Kč | 2 996,41 Kč |
| 1 000 | 5,52625 Kč | 5 526,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,84262 Kč | 17 527,86 Kč |
| 6 000 | 5,38035 Kč | 32 282,10 Kč |
| 9 000 | 5,12554 Kč | 46 129,86 Kč |
| 15 000 | 4,81985 Kč | 72 297,75 Kč |
| 21 000 | 4,69830 Kč | 98 664,30 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

