


PTR060V0017-BK | |
|---|---|
DigiKey Part Number | PTR060V0017-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR060V0017-BK |
Description | PTC RESET FUSE 60V 170MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 3.3 Ohms |
Series | Resistance - Post Trip (R1) (Max) 8 Ohms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.291" Dia x 0.118" T (7.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 170 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Trip (It) 340 mA | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 5 | 5,96400 Kč | 29,82 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 50 | 4,56080 Kč | 228,04 Kč |
| 100 | 4,21010 Kč | 421,01 Kč |
| 250 | 3,78468 Kč | 946,17 Kč |
| 500 | 3,49154 Kč | 1 745,77 Kč |
| 1 000 | 3,22025 Kč | 3 220,25 Kč |
| 5 000 | 2,66528 Kč | 13 326,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


