


PTR030V0400-TR | |
|---|---|
DigiKey Part Number | 283-PTR030V0400-TR-ND - Tape & Reel (TR) 283-PTR030V0400-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR030V0400-TR |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 12.7 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 4 A | Height - Seated (Max) 0.791" (20.10mm) |
Current - Trip (It) 8 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 5 | 15,66400 Kč | 78,32 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 50 | 11,98980 Kč | 599,49 Kč |
| 100 | 11,06380 Kč | 1 106,38 Kč |
| 250 | 9,94464 Kč | 2 486,16 Kč |
| 500 | 9,17192 Kč | 4 585,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,45589 Kč | 8 455,89 Kč |
| 2 000 | 7,79247 Kč | 15 584,94 Kč |
| 3 000 | 7,42699 Kč | 22 280,97 Kč |
| 5 000 | 6,98881 Kč | 34 944,05 Kč |
| 7 000 | 6,71300 Kč | 46 991,00 Kč |
| 10 000 | 6,43135 Kč | 64 313,50 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

