Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR030V0400-TR

DigiKey Part Number
283-PTR030V0400-TR-ND - Tape & Reel (TR)
283-PTR030V0400-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTR030V0400-TR
Description
PTC RESET FUSE 30V 4A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
12.7 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
10 mOhms
Series
Resistance - Post Trip (R1) (Max)
50 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
30V
Size / Dimension
0.551" L x 0.118" W (14.00mm x 3.00mm)
Current - Hold (Ih) (Max)
4 A
Height - Seated (Max)
0.791" (20.10mm)
Current - Trip (It)
8 A
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 943
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
515,66400 Kč78,32 Kč
1014,44700 Kč144,47 Kč
5011,98980 Kč599,49 Kč
10011,06380 Kč1 106,38 Kč
2509,94464 Kč2 486,16 Kč
5009,17192 Kč4 585,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,45589 Kč8 455,89 Kč
2 0007,79247 Kč15 584,94 Kč
3 0007,42699 Kč22 280,97 Kč
5 0006,98881 Kč34 944,05 Kč
7 0006,71300 Kč46 991,00 Kč
10 0006,43135 Kč64 313,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč