Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR030V0250-TR

DigiKey Part Number
283-PTR030V0250-TR-ND - Tape & Reel (TR)
283-PTR030V0250-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTR030V0250-TR
Description
PTC RESET FUSE 30V 2.5A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
5 A
Current - Max
40 A
Time to Trip
10.3 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
70 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.449" L x 0.118" W (11.40mm x 3.00mm)
Height - Seated (Max)
0.720" (18.30mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
513,90000 Kč69,50 Kč
1012,83000 Kč128,30 Kč
5010,64600 Kč532,30 Kč
1009,82500 Kč982,50 Kč
2508,83176 Kč2 207,94 Kč
5008,14554 Kč4 072,77 Kč
1 0007,50993 Kč7 509,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,92126 Kč13 842,52 Kč
4 0006,37536 Kč25 501,44 Kč
6 0006,07448 Kč36 446,88 Kč
10 0005,71360 Kč57 136,00 Kč
14 0005,48639 Kč76 809,46 Kč
20 0005,37076 Kč107 415,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč