Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR030V0135-TR

DigiKey Part Number
283-PTR030V0135-TR-ND - Tape & Reel (TR)
283-PTR030V0135-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTR030V0135-TR
Description
PTC RESET FUSE 30V 1.35A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
7.3 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
130 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
30V
Size / Dimension
0.350" L x 0.118" W (8.90mm x 3.00mm)
Current - Hold (Ih) (Max)
1.35 A
Height - Seated (Max)
0.532" (13.50mm)
Current - Trip (It)
2.7 A
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
510,12200 Kč50,61 Kč
109,32300 Kč93,23 Kč
507,73560 Kč386,78 Kč
1007,13720 Kč713,72 Kč
2506,41616 Kč1 604,04 Kč
5005,91808 Kč2 959,04 Kč
1 0005,45738 Kč5 457,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,79531 Kč14 385,93 Kč
6 0004,41658 Kč26 499,48 Kč
9 0004,20784 Kč37 870,56 Kč
15 0003,95744 Kč59 361,60 Kč
21 0003,79981 Kč79 796,01 Kč
30 0003,77964 Kč113 389,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč