Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR030V0135-BK

DigiKey Part Number
PTR030V0135-BK-ND
Manufacturer
Manufacturer Product Number
PTR030V0135-BK
Description
PTC RESET FUSE 30V 1.35A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
7.3 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
130 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
30V
Size / Dimension
0.350" L x 0.118" W (8.90mm x 3.00mm)
Current - Hold (Ih) (Max)
1.35 A
Height - Seated (Max)
0.532" (13.50mm)
Current - Trip (It)
2.7 A
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTR030V0135-TREaton - Electronics Division3 000283-PTR030V0135-TRCT-ND12,18000 KčParametric Equivalent
30R135UULittelfuse Inc.595F1918-ND17,22000 KčDirect
In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
56,00600 Kč30,03 Kč
105,52200 Kč55,22 Kč
504,58180 Kč229,09 Kč
1004,22900 Kč422,90 Kč
2503,80148 Kč950,37 Kč
5003,50750 Kč1 753,75 Kč
1 0003,23495 Kč3 234,95 Kč
5 0002,67729 Kč13 386,45 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč