PTC Thermistor 470 Ohms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT08R472P90

DigiKey Part Number
283-PT08R472P90TR-ND - Tape & Reel (TR)
283-PT08R472P90CT-ND - Cut Tape (CT)
283-PT08R472P90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT08R472P90
Description
SENSOR PTC 470OHM 50% 0805
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance @ 25°C
470 Ohms
Resistance Tolerance
±50%
Operating Temperature
-20°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 815
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
56,00600 Kč30,03 Kč
105,64800 Kč56,48 Kč
255,24960 Kč131,24 Kč
504,97240 Kč248,62 Kč
1004,72250 Kč472,25 Kč
5004,22270 Kč2 111,35 Kč
1 0004,03708 Kč4 037,08 Kč
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč