
PT08R472P80 | |
|---|---|
DigiKey Part Number | 283-PT08R472P80TR-ND - Tape & Reel (TR) 283-PT08R472P80CT-ND - Cut Tape (CT) 283-PT08R472P80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT08R472P80 |
Description | SENSOR PTC 470OHM 50% 0805 |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 5 | 4,91000 Kč | 24,55 Kč |
| 10 | 4,61900 Kč | 46,19 Kč |
| 25 | 4,28600 Kč | 107,15 Kč |
| 50 | 4,05720 Kč | 202,86 Kč |
| 100 | 3,84910 Kč | 384,91 Kč |
| 500 | 3,43216 Kč | 1 716,08 Kč |
| 1 000 | 3,27757 Kč | 3 277,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,00704 Kč | 12 028,16 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |

