PTC Thermistor 470 Ohms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT08R472P110

DigiKey Part Number
283-PT08R472P110TR-ND - Tape & Reel (TR)
283-PT08R472P110CT-ND - Cut Tape (CT)
283-PT08R472P110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT08R472P110
Description
SENSOR PTC 470OHM 50% 0805
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance @ 25°C
470 Ohms
Resistance Tolerance
±50%
Operating Temperature
-20°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 753
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
54,95600 Kč24,78 Kč
104,66200 Kč46,62 Kč
254,32560 Kč108,14 Kč
504,09460 Kč204,73 Kč
1003,88460 Kč388,46 Kč
5003,46384 Kč1 731,92 Kč
1 0003,30781 Kč3 307,81 Kč
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč