
PT08R472P110 | |
|---|---|
DigiKey Part Number | 283-PT08R472P110TR-ND - Tape & Reel (TR) 283-PT08R472P110CT-ND - Cut Tape (CT) 283-PT08R472P110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT08R472P110 |
Description | SENSOR PTC 470OHM 50% 0805 |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 5 | 4,95600 Kč | 24,78 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,32560 Kč | 108,14 Kč |
| 50 | 4,09460 Kč | 204,73 Kč |
| 100 | 3,88460 Kč | 388,46 Kč |
| 500 | 3,46384 Kč | 1 731,92 Kč |
| 1 000 | 3,30781 Kč | 3 307,81 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

