
PT08R472P100 | |
|---|---|
DigiKey Part Number | 283-PT08R472P100TR-ND - Tape & Reel (TR) 283-PT08R472P100CT-ND - Cut Tape (CT) 283-PT08R472P100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT08R472P100 |
Description | SENSOR PTC 470OHM 50% 0805 |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 5 | 6,00600 Kč | 30,03 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 5,24960 Kč | 131,24 Kč |
| 50 | 4,97240 Kč | 248,62 Kč |
| 100 | 4,72250 Kč | 472,25 Kč |
| 500 | 4,22270 Kč | 2 111,35 Kč |
| 1 000 | 4,03708 Kč | 4 037,08 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

