
PT08R472P100 | |
|---|---|
DigiKey Part Number | 283-PT08R472P100TR-ND - Tape & Reel (TR) 283-PT08R472P100CT-ND - Cut Tape (CT) 283-PT08R472P100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT08R472P100 |
Description | SENSOR PTC 470OHM 50% 0805 |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 5 | 5,95000 Kč | 29,75 Kč |
| 10 | 5,59700 Kč | 55,97 Kč |
| 25 | 5,20160 Kč | 130,04 Kč |
| 50 | 4,92680 Kč | 246,34 Kč |
| 100 | 4,67930 Kč | 467,93 Kč |
| 500 | 4,18408 Kč | 2 092,04 Kč |
| 1 000 | 4,00016 Kč | 4 000,16 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |

