
PT06R472P90 | |
|---|---|
DigiKey Part Number | 283-PT06R472P90TR-ND - Tape & Reel (TR) 283-PT06R472P90CT-ND - Cut Tape (CT) 283-PT06R472P90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT06R472P90 |
Description | SENSOR PTC 470OHM 50% 0603 |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 5 | 5,11800 Kč | 25,59 Kč |
| 10 | 4,82700 Kč | 48,27 Kč |
| 25 | 4,48560 Kč | 112,14 Kč |
| 50 | 4,24860 Kč | 212,43 Kč |
| 100 | 4,03220 Kč | 403,22 Kč |
| 500 | 3,59736 Kč | 1 798,68 Kč |
| 1 000 | 3,43653 Kč | 3 436,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,15435 Kč | 12 617,40 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |

