
PT06R472P80 | |
|---|---|
DigiKey Part Number | 283-PT06R472P80TR-ND - Tape & Reel (TR) 283-PT06R472P80CT-ND - Cut Tape (CT) 283-PT06R472P80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT06R472P80 |
Description | SENSOR PTC 470OHM 50% 0603 |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 5 | 4,16200 Kč | 20,81 Kč |
| 10 | 3,91200 Kč | 39,12 Kč |
| 25 | 3,62040 Kč | 90,51 Kč |
| 50 | 3,42460 Kč | 171,23 Kč |
| 100 | 3,24570 Kč | 324,57 Kč |
| 500 | 2,88870 Kč | 1 444,35 Kč |
| 1 000 | 2,75638 Kč | 2 756,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,52424 Kč | 10 096,96 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

