
PT06R472P120 | |
|---|---|
DigiKey Part Number | 283-PT06R472P120TR-ND - Tape & Reel (TR) 283-PT06R472P120CT-ND - Cut Tape (CT) 283-PT06R472P120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT06R472P120 |
Description | SENSOR PTC 470OHM 50% 0603 |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 160°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 5 | 4,49400 Kč | 22,47 Kč |
| 10 | 4,22400 Kč | 42,24 Kč |
| 25 | 3,92000 Kč | 98,00 Kč |
| 50 | 3,70760 Kč | 185,38 Kč |
| 100 | 3,51410 Kč | 351,41 Kč |
| 500 | 3,13088 Kč | 1 565,44 Kč |
| 1 000 | 2,98878 Kč | 2 988,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,73942 Kč | 10 957,68 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |

