
PT06R472P110 | |
|---|---|
DigiKey Part Number | 283-PT06R472P110TR-ND - Tape & Reel (TR) 283-PT06R472P110CT-ND - Cut Tape (CT) 283-PT06R472P110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT06R472P110 |
Description | SENSOR PTC 470OHM 50% 0603 |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 5 | 4,41000 Kč | 22,05 Kč |
| 10 | 4,14000 Kč | 41,40 Kč |
| 25 | 3,83680 Kč | 95,92 Kč |
| 50 | 3,63280 Kč | 181,64 Kč |
| 100 | 3,44550 Kč | 344,55 Kč |
| 500 | 3,06972 Kč | 1 534,86 Kč |
| 1 000 | 2,92990 Kč | 2 929,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,68491 Kč | 10 739,64 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |

