


POEB3FB1V48W1X12 | |
|---|---|
DigiKey Part Number | 283-POEB3FB1V48W1X12TR-ND - Tape & Reel (TR) 283-POEB3FB1V48W1X12CT-ND - Cut Tape (CT) 283-POEB3FB1V48W1X12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEB3FB1V48W1X12 |
Description | XFMR POE 30UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 10 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 30µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,62000 Kč | 36,62 Kč |
| 10 | 33,24800 Kč | 332,48 Kč |
| 25 | 31,94960 Kč | 798,74 Kč |
| 50 | 30,98420 Kč | 1 549,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 87,44140 Kč | 8 744,14 Kč |
| 200 | 84,72100 Kč | 16 944,20 Kč |
| 300 | 83,16297 Kč | 24 948,89 Kč |
| 500 | 81,23578 Kč | 40 617,89 Kč |
| 700 | 79,98719 Kč | 55 991,03 Kč |
| 1 000 | 78,68205 Kč | 78 682,05 Kč |
| 2 500 | 75,41459 Kč | 188 536,48 Kč |
| Unit Price without VAT: | 36,62000 Kč |
|---|---|
| Unit Price with VAT: | 44,31020 Kč |


