POEB2FB1V30W2X5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POEB2FB1V30W2X5
POEA and POEB PoE Ethernet Transformers

POEB2FB1V42W1X12

DigiKey Part Number
283-POEB2FB1V42W1X12TR-ND - Tape & Reel (TR)
283-POEB2FB1V42W1X12CT-ND - Cut Tape (CT)
283-POEB2FB1V42W1X12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
POEB2FB1V42W1X12
Description
XFMR POE 100UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
40 ~ 60V
Voltage - Auxiliary
12V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
100µH
Frequency
250kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.472" (12.00mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,96000 Kč91,96 Kč
1083,01600 Kč830,16 Kč
2579,67880 Kč1 991,97 Kč
5077,22780 Kč3 861,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15080,63853 Kč12 095,78 Kč
30078,12583 Kč23 437,75 Kč
45076,68676 Kč34 509,04 Kč
75074,90660 Kč56 179,95 Kč
1 05073,75330 Kč77 440,96 Kč
1 50072,54789 Kč108 821,83 Kč
Manufacturers Standard Package
Unit Price without VAT:91,96000 Kč
Unit Price with VAT:111,27160 Kč