


POEB2FB1V40W1X5 | |
|---|---|
DigiKey Part Number | 283-POEB2FB1V40W1X5TR-ND - Tape & Reel (TR) 283-POEB2FB1V40W1X5CT-ND - Cut Tape (CT) 283-POEB2FB1V40W1X5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEB2FB1V40W1X5 |
Description | XFMR POE 100UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 42 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 100µH | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 41,00900 Kč | 410,09 Kč |
| 25 | 39,39240 Kč | 984,81 Kč |
| 50 | 38,20380 Kč | 1 910,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 36,03260 Kč | 5 404,89 Kč |
| 300 | 34,92527 Kč | 10 477,58 Kč |
| 450 | 34,29067 Kč | 15 430,80 Kč |
| 750 | 33,50525 Kč | 25 128,94 Kč |
| 1 050 | 32,99606 Kč | 34 645,86 Kč |
| 1 500 | 32,46333 Kč | 48 694,99 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |


