


POEB2FB1V30W2X5 | |
|---|---|
DigiKey Part Number | 283-POEB2FB1V30W2X5TR-ND - Tape & Reel (TR) 283-POEB2FB1V30W2X5CT-ND - Cut Tape (CT) 283-POEB2FB1V30W2X5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEB2FB1V30W2X5 |
Description | XFMR POE 100UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 100µH | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 85,56700 Kč | 855,67 Kč |
| 25 | 82,13560 Kč | 2 053,39 Kč |
| 50 | 79,61180 Kč | 3 980,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 75,03287 Kč | 11 254,93 Kč |
| 300 | 72,69717 Kč | 21 809,15 Kč |
| 450 | 71,35960 Kč | 32 111,82 Kč |
| 750 | 69,70496 Kč | 52 278,72 Kč |
| 1 050 | 68,63327 Kč | 72 064,93 Kč |
| 1 500 | 67,51277 Kč | 101 269,15 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |

