POEB1FB1V14W2D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POEB1FB1V14W2D

POEB2FB1V24W2X12

DigiKey Part Number
283-POEB2FB1V24W2X12TR-ND - Tape & Reel (TR)
283-POEB2FB1V24W2X12CT-ND - Cut Tape (CT)
283-POEB2FB1V24W2X12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
POEB2FB1V24W2X12
Description
XFMR POE 11.5UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
10 ~ 57V
Voltage - Auxiliary
12V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
11.5µH @ 100kHz
Frequency
250kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.472" (12.00mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,49000 Kč42,49 Kč
1038,39000 Kč383,90 Kč
2536,86920 Kč921,73 Kč
5035,75260 Kč1 787,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15035,74427 Kč5 361,64 Kč
30034,64583 Kč10 393,75 Kč
45034,01631 Kč15 307,34 Kč
75033,23719 Kč24 927,89 Kč
1 05032,73207 Kč34 368,67 Kč
1 50032,20359 Kč48 305,38 Kč
3 75030,87917 Kč115 796,89 Kč
Manufacturers Standard Package
Unit Price without VAT:42,49000 Kč
Unit Price with VAT:51,41290 Kč