


POEB1FB1V18W1X12 | |
|---|---|
DigiKey Part Number | 283-POEB1FB1V18W1X12TR-ND - Tape & Reel (TR) 283-POEB1FB1V18W1X12CT-ND - Cut Tape (CT) 283-POEB1FB1V18W1X12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEB1FB1V18W1X12 |
Description | XFMR POE 70UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 42 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 70µH @ 100kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 32,67300 Kč | 326,73 Kč |
| 25 | 31,39640 Kč | 784,91 Kč |
| 50 | 30,45120 Kč | 1 522,56 Kč |
| 100 | 29,53160 Kč | 2 953,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,07852 Kč | 7 019,63 Kč |
| 500 | 27,21676 Kč | 13 608,38 Kč |
| 750 | 26,72233 Kč | 20 041,75 Kč |
| 1 250 | 26,11026 Kč | 32 637,83 Kč |
| 1 750 | 25,71355 Kč | 44 998,71 Kč |
| 2 500 | 25,29856 Kč | 63 246,40 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |


