


POEB1FB1V14W2D | |
|---|---|
DigiKey Part Number | 283-POEB1FB1V14W2DTR-ND - Tape & Reel (TR) 283-POEB1FB1V14W2DCT-ND - Cut Tape (CT) 283-POEB1FB1V14W2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEB1FB1V14W2D |
Description | XFMR POE 143UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 143µH @ 100kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 53,65000 Kč | 536,50 Kč |
| 25 | 51,51240 Kč | 1 287,81 Kč |
| 50 | 49,94580 Kč | 2 497,29 Kč |
| 100 | 48,41720 Kč | 4 841,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,01668 Kč | 11 504,17 Kč |
| 500 | 44,59010 Kč | 22 295,05 Kč |
| 750 | 43,77327 Kč | 32 829,95 Kč |
| 1 250 | 42,76218 Kč | 53 452,72 Kč |
| 1 750 | 42,10711 Kč | 73 687,44 Kč |
| 2 500 | 41,42234 Kč | 103 555,85 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |

