


POEB1FB1V13W2X5 | |
|---|---|
DigiKey Part Number | 283-POEB1FB1V13W2X5TR-ND - Tape & Reel (TR) 283-POEB1FB1V13W2X5CT-ND - Cut Tape (CT) 283-POEB1FB1V13W2X5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEB1FB1V13W2X5 |
Description | XFMR POE 155UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | 10.5V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 155µH | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 31,87500 Kč | 318,75 Kč |
| 25 | 30,62360 Kč | 765,59 Kč |
| 50 | 29,70800 Kč | 1 485,40 Kč |
| 100 | 28,80930 Kč | 2 880,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,39232 Kč | 6 848,08 Kč |
| 500 | 26,55156 Kč | 13 275,78 Kč |
| 750 | 26,06944 Kč | 19 552,08 Kč |
| 1 250 | 25,47276 Kč | 31 840,95 Kč |
| 1 750 | 25,08577 Kč | 43 900,10 Kč |
| 2 500 | 24,68096 Kč | 61 702,40 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


