


POEB1FB1V12W1X12 | |
|---|---|
DigiKey Part Number | 283-POEB1FB1V12W1X12TR-ND - Tape & Reel (TR) 283-POEB1FB1V12W1X12CT-ND - Cut Tape (CT) 283-POEB1FB1V12W1X12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEB1FB1V12W1X12 |
Description | XFMR POE 140UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | 13.5V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 140µH @ 100kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 31,95900 Kč | 319,59 Kč |
| 25 | 30,70760 Kč | 767,69 Kč |
| 50 | 29,77940 Kč | 1 488,97 Kč |
| 100 | 28,88060 Kč | 2 888,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 50,00632 Kč | 12 501,58 Kč |
| 500 | 48,45414 Kč | 24 227,07 Kč |
| 750 | 47,56495 Kč | 35 673,71 Kč |
| 1 250 | 46,46471 Kč | 58 080,89 Kč |
| 1 750 | 45,75200 Kč | 80 066,00 Kč |
| 2 500 | 45,00711 Kč | 112 517,77 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


