POEA2FB1V10W2X5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POEA2FB1V10W2X5
POEA and POEB PoE Ethernet Transformers

POEA2FB4V12W1X12

DigiKey Part Number
283-POEA2FB4V12W1X12TR-ND - Tape & Reel (TR)
283-POEA2FB4V12W1X12CT-ND - Cut Tape (CT)
283-POEA2FB4V12W1X12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
POEA2FB4V12W1X12
Description
XFMR POE 100.5UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
33 ~ 57V
Voltage - Auxiliary
12V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
100.5µH @ 100kHz
Frequency
200kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.690" (17.53mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,29000 Kč33,29 Kč
1030,14800 Kč301,48 Kč
2528,95360 Kč723,84 Kč
5028,08820 Kč1 404,41 Kč
10027,23710 Kč2 723,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20027,72710 Kč5 545,42 Kč
40026,87770 Kč10 751,08 Kč
60026,39068 Kč15 834,41 Kč
1 00025,78716 Kč25 787,16 Kč
1 40025,39610 Kč35 554,54 Kč
2 00024,98707 Kč49 974,14 Kč
5 00023,96135 Kč119 806,75 Kč
Manufacturers Standard Package
Unit Price without VAT:33,29000 Kč
Unit Price with VAT:40,28090 Kč