


POEA2FB4V12W1X12 | |
|---|---|
DigiKey Part Number | 283-POEA2FB4V12W1X12TR-ND - Tape & Reel (TR) 283-POEA2FB4V12W1X12CT-ND - Cut Tape (CT) 283-POEA2FB4V12W1X12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEA2FB4V12W1X12 |
Description | XFMR POE 100.5UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 100.5µH @ 100kHz | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.690" (17.53mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 32,23200 Kč | 322,32 Kč |
| 25 | 30,97640 Kč | 774,41 Kč |
| 50 | 30,04820 Kč | 1 502,41 Kč |
| 100 | 29,13680 Kč | 2 913,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 27,98300 Kč | 5 596,60 Kč |
| 400 | 27,12575 Kč | 10 850,30 Kč |
| 600 | 26,63422 Kč | 15 980,53 Kč |
| 1 000 | 26,02513 Kč | 26 025,13 Kč |
| 1 400 | 25,63046 Kč | 35 882,64 Kč |
| 2 000 | 25,21766 Kč | 50 435,32 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


