


POEA2FB2V14W1X5 | |
|---|---|
DigiKey Part Number | 283-POEA2FB2V14W1X5TR-ND - Tape & Reel (TR) 283-POEA2FB2V14W1X5CT-ND - Cut Tape (CT) 283-POEA2FB2V14W1X5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEA2FB2V14W1X5 |
Description | XFMR POE 100UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 100µH | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.690" (17.53mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 34,75200 Kč | 347,52 Kč |
| 25 | 33,37840 Kč | 834,46 Kč |
| 50 | 32,37480 Kč | 1 618,74 Kč |
| 100 | 31,39200 Kč | 3 139,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 60,26530 Kč | 12 053,06 Kč |
| 400 | 58,39230 Kč | 23 356,92 Kč |
| 600 | 57,31963 Kč | 34 391,78 Kč |
| 1 000 | 55,99222 Kč | 55 992,22 Kč |
| 1 400 | 55,13235 Kč | 77 185,29 Kč |
| 2 000 | 54,23332 Kč | 108 466,64 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |



