


POEA2FB2V13W1X5 | |
|---|---|
DigiKey Part Number | 283-POEA2FB2V13W1X5TR-ND - Tape & Reel (TR) 283-POEA2FB2V13W1X5CT-ND - Cut Tape (CT) 283-POEA2FB2V13W1X5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEA2FB2V13W1X5 |
Description | XFMR POE 127UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 10V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 127µH | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.690" (17.53mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,59000 Kč | 61,59 Kč |
| 10 | 55,67700 Kč | 556,77 Kč |
| 25 | 53,47160 Kč | 1 336,79 Kč |
| 50 | 51,84020 Kč | 2 592,01 Kč |
| 100 | 50,25070 Kč | 5 025,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 51,13595 Kč | 10 227,19 Kč |
| 400 | 49,55053 Kč | 19 820,21 Kč |
| 600 | 48,64235 Kč | 29 185,41 Kč |
| 1 000 | 47,51862 Kč | 47 518,62 Kč |
| 1 400 | 46,79046 Kč | 65 506,64 Kč |
| 2 000 | 46,02943 Kč | 92 058,86 Kč |
| Unit Price without VAT: | 61,59000 Kč |
|---|---|
| Unit Price with VAT: | 74,52390 Kč |

