Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation Surface Mount
POEA and POEB PoE Ethernet Transformers

POEA2FB1V27W1X3

DigiKey Part Number
283-POEA2FB1V27W1X3TR-ND - Tape & Reel (TR)
283-POEA2FB1V27W1X3CT-ND - Cut Tape (CT)
283-POEA2FB1V27W1X3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
POEA2FB1V27W1X3
Description
XFMR POE 100UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
33 ~ 57V
Voltage - Auxiliary
10V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
100µH
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.615" (15.62mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1041,93300 Kč419,33 Kč
2540,28240 Kč1 007,06 Kč
5039,06460 Kč1 953,23 Kč
10037,87620 Kč3 787,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20036,36855 Kč7 273,71 Kč
40035,24883 Kč14 099,53 Kč
60034,60645 Kč20 763,87 Kč
1 00033,81182 Kč33 811,82 Kč
1 40033,29653 Kč46 615,14 Kč
2 00032,75793 Kč65 515,86 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč