POEA2FB1V27W1X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POEA2FB1V27W1X3
POEA and POEB PoE Ethernet Transformers

POEA2FB1V27W1X3

DigiKey Part Number
283-POEA2FB1V27W1X3TR-ND - Tape & Reel (TR)
283-POEA2FB1V27W1X3CT-ND - Cut Tape (CT)
283-POEA2FB1V27W1X3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
POEA2FB1V27W1X3
Description
XFMR POE 100UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
33 ~ 57V
Voltage - Auxiliary
10V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
100µH
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.615" (15.62mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,28000 Kč43,28 Kč
1039,19900 Kč391,99 Kč
2537,65880 Kč941,47 Kč
5036,51460 Kč1 825,73 Kč
10035,40350 Kč3 540,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20036,03600 Kč7 207,20 Kč
40034,92650 Kč13 970,60 Kč
60034,29002 Kč20 574,01 Kč
1 00033,50265 Kč33 502,65 Kč
1 40032,99207 Kč46 188,90 Kč
2 00032,45840 Kč64 916,80 Kč
5 00031,12062 Kč155 603,10 Kč
Manufacturers Standard Package
Unit Price without VAT:43,28000 Kč
Unit Price with VAT:52,36880 Kč