


POEA2FB1V14W1X14 | |
|---|---|
DigiKey Part Number | 283-POEA2FB1V14W1X14TR-ND - Tape & Reel (TR) 283-POEA2FB1V14W1X14CT-ND - Cut Tape (CT) 283-POEA2FB1V14W1X14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEA2FB1V14W1X14 |
Description | XFMR POE 127UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 8V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 127µH | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.690" (17.53mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 59,57100 Kč | 595,71 Kč |
| 25 | 57,19840 Kč | 1 429,96 Kč |
| 50 | 55,45580 Kč | 2 772,79 Kč |
| 100 | 53,75700 Kč | 5 375,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 51,60785 Kč | 10 321,57 Kč |
| 400 | 50,00778 Kč | 20 003,11 Kč |
| 600 | 49,09122 Kč | 29 454,73 Kč |
| 1 000 | 47,95712 Kč | 47 957,12 Kč |
| 1 400 | 47,22225 Kč | 66 111,15 Kč |
| 2 000 | 46,45419 Kč | 92 908,38 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

