


POEA2FB1V13W1X5 | |
|---|---|
DigiKey Part Number | 283-POEA2FB1V13W1X5TR-ND - Tape & Reel (TR) 283-POEA2FB1V13W1X5CT-ND - Cut Tape (CT) 283-POEA2FB1V13W1X5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEA2FB1V13W1X5 |
Description | XFMR POE 70UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 37 ~ 57V | |
Voltage - Auxiliary | 14.5V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 70µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.690" (17.53mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 32,23200 Kč | 322,32 Kč |
| 25 | 30,97640 Kč | 774,41 Kč |
| 50 | 30,04820 Kč | 1 502,41 Kč |
| 100 | 29,13680 Kč | 2 913,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 56,31560 Kč | 11 263,12 Kč |
| 400 | 54,56698 Kč | 21 826,79 Kč |
| 600 | 53,56590 Kč | 32 139,54 Kč |
| 1 000 | 52,32660 Kč | 52 326,60 Kč |
| 1 400 | 51,52384 Kč | 72 133,38 Kč |
| 2 000 | 50,68455 Kč | 101 369,10 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


