


POEA1FB1V7W1X5 | |
|---|---|
DigiKey Part Number | 283-POEA1FB1V7W1X5TR-ND - Tape & Reel (TR) 283-POEA1FB1V7W1X5CT-ND - Cut Tape (CT) 283-POEA1FB1V7W1X5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEA1FB1V7W1X5 |
Description | XFMR POE 253UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 8V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 253µH | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.559" L x 0.492" W (14.20mm x 12.50mm) | |
Height - Seated (Max) | 0.457" (11.60mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,42000 Kč | 26,42 Kč |
| 10 | 23,96900 Kč | 239,69 Kč |
| 25 | 23,03640 Kč | 575,91 Kč |
| 50 | 22,34980 Kč | 1 117,49 Kč |
| 100 | 21,67570 Kč | 2 167,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 43,12980 Kč | 8 625,96 Kč |
| 400 | 41,79718 Kč | 16 718,87 Kč |
| 600 | 41,03360 Kč | 24 620,16 Kč |
| 1 000 | 40,08796 Kč | 40 087,96 Kč |
| 1 400 | 39,47552 Kč | 55 265,73 Kč |
| 2 000 | 38,83482 Kč | 77 669,64 Kč |
| 5 000 | 37,23042 Kč | 186 152,10 Kč |
| Unit Price without VAT: | 26,42000 Kč |
|---|---|
| Unit Price with VAT: | 31,96820 Kč |






