


POEA1FB1V3W2X5 | |
|---|---|
DigiKey Part Number | 283-POEA1FB1V3W2X5TR-ND - Tape & Reel (TR) 283-POEA1FB1V3W2X5CT-ND - Cut Tape (CT) 283-POEA1FB1V3W2X5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEA1FB1V3W2X5 |
Description | XFMR POE 155UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 155µH | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.559" L x 0.492" W (14.20mm x 12.50mm) | |
Height - Seated (Max) | 0.457" (11.60mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 26,01700 Kč | 260,17 Kč |
| 25 | 24,99600 Kč | 624,90 Kč |
| 50 | 24,24840 Kč | 1 212,42 Kč |
| 100 | 23,51570 Kč | 2 351,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 22,58860 Kč | 4 517,72 Kč |
| 400 | 21,89935 Kč | 8 759,74 Kč |
| 600 | 21,50405 Kč | 12 902,43 Kč |
| 1 000 | 21,01438 Kč | 21 014,38 Kč |
| 1 400 | 20,69683 Kč | 28 975,56 Kč |
| 2 000 | 20,36460 Kč | 40 729,20 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


