PM-5R0H305T-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5 171
Unit Price: 174,76000 Kč
Datasheet
PM-5R0H305-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM-5R0H305-R

PM-5R0H305T-R

DigiKey Part Number
PM-5R0H305T-R-ND
Manufacturer
Manufacturer Product Number
PM-5R0H305T-R
Description
CAP 3F -20% +80% 5V T/H
Customer Reference
Detailed Description
3 F (EDLC) Supercapacitor 5 V Radial, Can, Horizontal 70mOhm 1000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
3 F
Tolerance
-20%, +80%
Voltage - Rated
5 V
ESR (Equivalent Series Resistance)
70mOhm
Lifetime @ Temp.
1000 Hrs @ 60°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can, Horizontal
Lead Spacing
0.209" (5.30mm)
Size / Dimension
0.839" L x 0.433" W (21.30mm x 11.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes