Similar




PCC-1/2-R | |
|---|---|
DigiKey Part Number | 283-PCC-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | PCC-1/2-R |
Description | FUSE BRD MNT 500MA 250VAC 450VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 5.9kA DC | |
Melting I²t | 0.006 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 111,16400 Kč | 555,82 Kč |
| 10 | 102,57500 Kč | 1 025,75 Kč |
| 15 | 97,85067 Kč | 1 467,76 Kč |
| 25 | 92,21480 Kč | 2 305,37 Kč |
| 35 | 88,67743 Kč | 3 103,71 Kč |
| 50 | 85,07120 Kč | 4 253,56 Kč |
| 125 | 76,43104 Kč | 9 553,88 Kč |
| 250 | 70,45332 Kč | 17 613,33 Kč |
| 500 | 64,91196 Kč | 32 455,98 Kč |
| Unit Price without VAT: | 111,16400 Kč |
|---|---|
| Unit Price with VAT: | 134,50844 Kč |



