ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
PCB, PCD Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

PCB-3/4-R

DigiKey Part Number
283-PCB-3/4-R-ND
Manufacturer
Manufacturer Product Number
PCB-3/4-R
Description
FUSE BRD MNT 750MA 250VAC 450VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
750 mA 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
PCB-3/4-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 5.9kA DC
Melting I²t
0.016
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 910 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5181,70400 Kč908,52 Kč
Manufacturers Standard Package
Unit Price without VAT:181,70400 Kč
Unit Price with VAT:219,86184 Kč

Other Suppliers on DigiKey

910In Stock
Ships from WEC