PCA2V3223-150-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCA2V3223-150-R
Automotive Power over Coax (PoC) Inductors

PCA2V3223-2R2-R

DigiKey Part Number
283-PCA2V3223-2R2-RTR-ND - Tape & Reel (TR)
283-PCA2V3223-2R2-RCT-ND - Cut Tape (CT)
283-PCA2V3223-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA2V3223-2R2-R
Description
IND 2.2UH 1.1A SMT 2PAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Wirewound Inductor 1.35 A 180mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,06000 Kč17,06 Kč
1013,98200 Kč139,82 Kč
10011,50360 Kč1 150,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,60031 Kč14 400,47 Kč
3 0009,05338 Kč27 160,14 Kč
4 5008,74846 Kč39 368,07 Kč
7 5008,37924 Kč62 844,30 Kč
10 5008,14486 Kč85 521,03 Kč
15 0007,90374 Kč118 556,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,06000 Kč
Unit Price with VAT:20,64260 Kč