


PCA2V3223-150-R | |
|---|---|
DigiKey Part Number | 283-PCA2V3223-150-RTR-ND - Tape & Reel (TR) 283-PCA2V3223-150-RCT-ND - Cut Tape (CT) 283-PCA2V3223-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA2V3223-150-R |
Description | FIXED IND 15UH 825MA 400 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 825 mA 400mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 13,94300 Kč | 139,43 Kč |
| 100 | 11,45860 Kč | 1 145,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,19335 Kč | 13 790,03 Kč |
| 3 000 | 8,66965 Kč | 26 008,95 Kč |
| 4 500 | 8,37760 Kč | 37 699,20 Kč |
| 7 500 | 8,02401 Kč | 60 180,08 Kč |
| 10 500 | 7,79948 Kč | 81 894,54 Kč |
| 15 000 | 7,56862 Kč | 113 529,30 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


